FESTO 8043214 VUVS Series magnetic valve 24 V DC G 1/8 5.2 mm

MPN
8043214
Brand
FESTO
EAN-13
4052568287108
Order Code
03-3148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO magnetic valve 8043214 is designed for efficient fluid control, featuring a nominal width of 5.2 mm and operating on 24 V DC. It allows for versatile water and fluid flow regulation, making it suitable for various industrial automation applications. This robust valve is ideal for professionals seeking reliable and precise control in fluid handling systems.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/8
Current Consumption 2.4W
Enclosure material Aluminium wrought alloy
Function 5/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 550l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 5.2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 145g

Reviews

Be the first to submit a review

Trustpilot