FESTO 8043219 VUVS Magnetic valve 24V DC G1/4 Nominal width 6.7mm

MPN
8043219
Brand
FESTO
EAN-13
4052568287146
Order Code
03-3151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £70.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Magnetic Valve 8043219 is designed for regulating water flow with a nominal width of 6.7 mm. Operating on 24 V DC, this robust valve is suitable for various all-fluid applications. It is a reliable choice for controlling fluid systems in industrial settings.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/4
Enclosure material Aluminium wrought alloy
Function 5/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 1000l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 6.7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 320g

Reviews

Be the first to submit a review

Trustpilot