FESTO 8043217 VUVS Magnetic valve 24V DC G 1/4 Nominal width 6.7mm

MPN
8043217
Brand
FESTO
EAN-13
4052568287122
Order Code
03-3149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO 8043217 is a magnetic valve designed for precise control of water flow, featuring a nominal width of 6.7 mm. Its robust build is suitable for various industrial applications requiring reliable fluid control. Typical uses include automation systems where efficient and consistent fluid regulation is crucial.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/4
Current Consumption 3.3W
Enclosure material Aluminium wrought alloy
Function 3/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 1000l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 6.7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 200g

Reviews

Be the first to submit a review

Trustpilot