FESTO 575685 VUVS magnetic valve G 1/8 5mm nominal width 1pc

MPN
575685
Brand
FESTO
EAN-13
4052568224097
Order Code
03-2983
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £94.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO magnetic valve, with a nominal width of 5 mm, is designed for controlling water flow. It is suitable for various fluid applications and is ideal for systems requiring precise fluid control. This robust component is commonly used in industrial automation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Connection G 1/8
Control pressure (max.) 10bar
Control pressure (min.) 2.5bar
Enclosure material Aluminium (die-cast)
Function 5/3 normally open
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to 60°C
Min. ambient temperature -10°C
Misc Attribute Normal nominal flow rate: 700 l/min
Nominal width 5mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Weight 229g

Reviews

Be the first to submit a review

Trustpilot