FESTO 1492111 VZWF Magnetic valve 13.5 mm 24 V DC 1pc

MPN
1492111
Brand
FESTO
EAN-13
4052568107628
Order Code
03-1683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £121.80 £89.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO magnetic valve 1492111, with a nominal width of 13.5 mm, operates at 24 V DC. Designed for managing water flow, this all-fluid valve is suitable for various industrial and automation applications. It ensures precise control and reliability in fluid systems.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Current Consumption 11W
Enclosure material Brass
IP Rating IP65
Max. ambient temperature +35°C
Max. flow 2350l/min
Max. media temperature +80°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +80°C
Min. ambient temperature -10°C
Nominal width 13.5mm
Operating medium Compressed air, inert gases, mineral oil, neutral fluids, water
Operating Voltage 24V DC
Operation Electrically
Sealant NBR
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot