FESTO 8043218 VUVS Magnetic valve 24V DC G 1/4 6.7mm 1pc

MPN
8043218
Brand
FESTO
EAN-13
4052568287139
Order Code
03-3150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £55.13 £53.34
10+ £52.58 £50.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO magnetic valve 8043218 is designed for precise fluid control, featuring a nominal width of 6.7 mm and compatible with G 1/4 connections. Operating on 24 V DC, this valve is ideal for water flow regulation in industrial applications. Its robust design ensures reliable performance in all fluid valve systems.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/4
Current Consumption 3.3W
Enclosure material Aluminium wrought alloy
Function 5/2-way
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 1000l/min
Max. media temperature +50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to +50°C
Min. ambient temperature -5°C
Nominal width 6.7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating Voltage 24V DC
Operation Electrically
Weight 250g

Reviews

Be the first to submit a review

Trustpilot