FESTO 10410 Magnetic valve JMFH-5-1/4 G 1/4 7mm 1 piece |
03-1326
|
|
Available to back order
|
1+ £208.22
Price per unit Ex VAT
|
8bar |
1.5bar |
G 1/4 |
|
|
Aluminium (die-cast) |
|
|
IP65 |
+40°C |
1100l/min |
+60°C |
-10°C |
-10 up to +60°C |
-5°C |
7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
Electrically |
|
FESTO 1491825 Magnetic valve 1mm width single unit |
03-1681
|
|
Available to back order
|
1+ £50.05
Price per unit Ex VAT
|
|
|
|
|
|
Brass |
2/2 normally closed mono-stable |
|
IP65 |
35°C |
|
80°C |
-10°C |
-10 up to 80°C |
-10°C |
1mm |
Normal nominal flow rate: 60 l/min |
|
|
FPM |
FESTO 1492112 Magnetic valve 13.5mm 24V DC 1pc |
03-1684
|
|
|
1+ £76.46
Price per unit Ex VAT
|
10bar |
0bar |
|
11W |
|
Brass |
|
|
IP65 |
+35°C |
2660l/min |
+80°C |
-10°C |
-10 up to +80°C |
-10°C |
13.5mm |
|
Compressed air, inert gases, mineral oil, neutral fluids, water |
Electrically |
NBR |
FESTO 196131 Magnetic valve MHE2-MS1H-3/2G-M7 M7 2 mm 1pc |
03-2629
|
|
|
1+ £90.46
Price per unit Ex VAT
|
8bar |
-0.9bar |
M7 |
|
|
Zinc (die-cast) |
3/2 normally closed mono-stable |
|
IP65 |
60°C |
|
60°C |
-5°C |
-5 up to 60°C |
-5°C |
2mm |
Normal nominal flow rate: 100 l/min |
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
|
FESTO 196912 magnetic valve 6 mm width energy-saving high flow |
03-2631
|
|
Available to back order
|
1+ £196.98
Price per unit Ex VAT
|
8bar |
3bar |
|
|
|
Aluminium (die-cast) |
5/2 mono-stable |
|
IP65 |
50°C |
|
50°C |
-5°C |
-5 up to 50°C |
-5°C |
6mm |
Normal nominal flow rate: 680 l/min |
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
NBR |
FESTO 19701 Magnetic valve 24V DC G 1/4 7mm 1pc |
03-2635
|
|
Available to back orderBack order, lead time 14 days
|
1+ £236.73
Price per unit Ex VAT
|
10bar |
2bar |
G 1/4 |
2.5W |
|
Aluminium (die-cast) |
|
|
|
+50°C |
1300l/min |
+50°C |
-5°C |
-5 up to +50°C |
-5°C |
7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
Electrically |
|
FESTO 533342 Magnetic valve with VMPA1-M1H series features |
03-2815
|
|
Despatched within 4 working days - 2 in stock
|
1+ £76.41
Price per unit Ex VAT
|
10bar |
-0.9bar |
|
|
8bar |
Aluminium (die-cast) |
5/2 mono-stable |
3bar |
IP65 |
50°C |
|
50°C |
-5°C |
-5 up to 50°C |
-5°C |
|
Normal rated flow 360 l/min |
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
NBR |
FESTO 533346 Magnetic valve VMPA1-M1H-E-PI 1pc compact design |
03-2818
|
|
Available to back order
|
1+ £114.53
Price per unit Ex VAT
|
10bar |
-0.9bar |
|
|
8bar |
Aluminium (die-cast) |
5/3 vented (out) |
3bar |
IP65 |
50°C |
|
50°C |
-5°C |
-5 up to 50°C |
-5°C |
|
Normal nominal flow rate: 240 l/min |
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
NBR |
FESTO 533347 Magnetic valve VMPA1-M1H-K-PI 1pcs reliable nanotech |
03-2819
|
|
Despatched within 4 working days - 7 in stock
|
1+ £106.88
Price per unit Ex VAT
|
10bar |
3bar |
|
|
8bar |
Aluminium (die-cast) |
2x3/2 normally closed mono-stable |
3bar |
IP65 |
50°C |
|
50°C |
-5°C |
-5 up to 50°C |
-5°C |
|
Normal rated flow 230 l/min |
According to ISO 8573-1:2010 compressed air [7:4:4] |
|
NBR |
FESTO 7802 Magnetic valve G 1/8 5mm nominal width 1pc |
03-3069
|
|
Despatched within 4 working days - 2 in stock
|
1+ £126.30
Price per unit Ex VAT
|
8bar |
1.5bar |
G 1/8 |
|
|
Aluminium (die-cast) |
|
|
IP65 |
+40°C |
500l/min |
+60°C |
-10°C |
-10 up to +60°C |
-5°C |
5mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
Electrically |
NBR |
FESTO 9857 Magnetic valve MFH-3-1/2 G1/2 14mm 1pc |
03-3263
|
|
Despatched within 4 working days - 2 in stock
|
1+ £249.17
Price per unit Ex VAT
|
8bar |
1.5bar |
G 1/2 |
|
|
Aluminium (die-cast) |
|
|
IP65 |
+40°C |
3700l/min |
+60°C |
-10°C |
-10 up to +60°C |
-5°C |
14mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
Electrically |
NBR |
FESTO 9964 Magnetic valve G 1/4 7mm Nominal width 1pc |
03-3264
|
|
Despatched within 4 working days - 5 in stock
|
1+ £144.26
Price per unit Ex VAT
|
8bar |
1.5bar |
G 1/4 |
|
|
Aluminium (die-cast) |
|
|
IP65 |
+40°C |
800l/min |
+60°C |
-10°C |
-10 up to +60°C |
-5°C |
7mm |
|
According to ISO 8573-1:2010 compressed air [7:4:4] |
Electrically |
NBR |