FESTO 1492112 Magnetic valve 13.5mm 24V DC 1pc

MPN
1492112
Brand
FESTO
EAN-13
4052568107635
Order Code
03-1684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £76.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO magnetic valve 1492112 is a high-performance component designed for controlling water flow in various applications. This all-fluid valve features a nominal width of 13.5 mm and operates at 24 V DC. It's ideal for precise fluid management in industrial automation systems.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0bar
Current Consumption 11W
Enclosure material Brass
IP Rating IP65
Max. ambient temperature +35°C
Max. flow 2660l/min
Max. media temperature +80°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +80°C
Min. ambient temperature -10°C
Nominal width 13.5mm
Operating medium Compressed air, inert gases, mineral oil, neutral fluids, water
Operating Voltage 24V DC
Operation Electrically
Sealant NBR
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot