FESTO 10410 Magnetic valve JMFH-5-1/4 G 1/4 7mm 1 piece

MPN
10410
Brand
Festo
EAN-13
4052568009045
Order Code
03-1326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £208.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

FESTO's Magnetic Valve 10410 features a nominal width of 7 mm and is classified under part number JMFH-5-1/4. This robust valve is designed for regulating fluid flows, particularly suitable in applications involving water or other fluids. It is often utilised in industrial settings where precise control and reliability are essential.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/4
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 1100l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Weight 344g

Reviews

Be the first to submit a review

Trustpilot