FESTO 196912 magnetic valve 6 mm width energy-saving high flow

MPN
196912
Brand
Festo
EAN-13
4052568015398
Order Code
03-2631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £196.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve 196912 is designed with a nominal width of 6 mm and comes in a 1-piece configuration. This valve is ideal for all-fluid applications, including water flow control. It is typically used in industrial settings for precise fluid management.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 3bar
Enclosure material Aluminium (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 680 l/min
Nominal width 6mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Width 14mm

Reviews

Be the first to submit a review

Trustpilot