FESTO 7802 Magnetic valve G 1/8 5mm nominal width 1pc

MPN
7802
Brand
Festo
EAN-13
4052568001599
Order Code
03-3069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £126.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO magnetic valve 7802 MFH-3-1/8 features a nominal width of 5 mm and a G 1/8 connection. As an all-fluid valve, it efficiently regulates water flow and other fluid systems. Commonly employed in industrial automation, it enhances control and precision in fluid management tasks.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 500l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 5mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Sealant NBR
Weight 240g

Reviews

Be the first to submit a review

Trustpilot