FESTO 533342 Magnetic valve with VMPA1-M1H series features

MPN
533342
Brand
Festo
EAN-13
4052568086442
Order Code
03-2815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £76.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 533342 Magnetic valve is designed for precise control of water flow. Its main features include compatibility with all fluid types and reliable performance. Typically used in automated systems, it enhances efficiency in industrial applications.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 360 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 49g

Reviews

Be the first to submit a review

Trustpilot