FESTO 533346 Magnetic valve VMPA1-M1H-E-PI 1pc compact design

MPN
533346
Brand
Festo
EAN-13
4052568015824
Order Code
03-2818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £114.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the 533346 VMPA1-M1H-E-PI magnetic valve, designed for controlling fluid flow. This all-fluid valve is suitable for managing water flow and other fluids efficiently. It is typically used in automation systems for precise fluid regulation.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure -0.9bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 5/3 vented (out)
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 240 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 56g

Reviews

Be the first to submit a review

Trustpilot