FESTO 533347 Magnetic valve VMPA1-M1H-K-PI 1pcs reliable nanotech

MPN
533347
Brand
Festo
EAN-13
4052568166489
Order Code
03-2819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £106.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO magnetic valve 533347 is designed for controlling fluid flow in various applications. This versatile valve, suitable for all fluid systems, ensures efficient water flow management. Typically used in industrial and automation systems, it enables precise control and reliability.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 3bar
Control pressure (max.) 8bar
Control pressure (min.) 3bar
Enclosure material Aluminium (die-cast)
Function 2x3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 50°C
Min. ambient temperature -5°C
Misc Attribute Normal rated flow 230 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant NBR
Weight 56g

Reviews

Be the first to submit a review

Trustpilot