FESTO 1491825 Magnetic valve 1mm width single unit

MPN
1491825
Brand
Festo
EAN-13
4052568106232
Order Code
03-1681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve 1491825 is a precision-engineered component with a nominal width of 1 mm. It is designed for versatile applications involving all fluid types, including water flow management. This reliable valve is typically used in industrial automation and control systems.
Type Magnetic valve
Enclosure material Brass
Function 2/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 35°C
Max. media temperature 80°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to 80°C
Min. ambient temperature -10°C
Misc Attribute Normal nominal flow rate: 60 l/min
Nominal width 1mm
Sealant FPM
Weight 300g

Reviews

Be the first to submit a review

Trustpilot