FESTO 9964 Magnetic valve G 1/4 7mm Nominal width 1pc

MPN
9964
Brand
Festo
EAN-13
4052568002053
Order Code
03-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £144.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO Magnetic Valve 9964 MFH-3-1/4 is designed with a nominal width of 7 mm and features a G 1/4 connection. This valve is ideal for controlling water flow in various fluid systems. Known for its reliability, it is commonly used in industrial applications requiring precise fluid control.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/4
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 800l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 7mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Sealant NBR
Weight 320g

Reviews

Be the first to submit a review

Trustpilot