FCI D Sub D-SUB pin strip 616576

FCI Brand: FCI
The FCI D-sub pin strip connectors, available in various configurations featuring different pin counts and orientations, are versatile components used in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Ways Mounting Direction Connection Angle Plating Material Misc Attribute Contact Material No. of Rows Number of pins Temperature Range Type
FCI 865609PLTXLF D-SUB Pin Strip 180° 9 Pins
FCI 865609PLTXLF D-SUB Pin Strip 180° 9 Pins
Order code: 03-0970
MPN: 865609PLTXLF
10+ £1.01
Price per unit Ex VAT
BackShell Mounting Plug, straight 9 180 Degree 180° D-SUB 2 9 -55 - 125°C D-SUB pin strip
FCI 865625PLTXLF D-SUB Pin Strip 180° 25-Pin Connector 1pcs
FCI 865625PLTXLF D-SUB Pin Strip 180° 25-Pin Connector 1pcs
Order code: 03-0973
MPN: 865625PLTXLF
5+ £0.916
25+ £0.772
100+ £0.713
250+ £0.709
500+ £0.704
Price per unit Ex VAT
BackShell Mounting Plug, straight 25 180 Degree 180° D-SUB 2 25 -55 - 125°C D-SUB pin strip
FCI 865650PLTXLF D-Sub Pin Strip 180° 50 Pins Crimp 1pc
FCI 865650PLTXLF D-Sub Pin Strip 180° 50 Pins Crimp 1pc
Standard range
Order code: 03-0979
MPN: 865650PLTXLF

Despatched within 4 working days - 119 in stock
5+ £1.34
25+ £1.03
100+ £0.831
250+ £0.819
500+ £0.806
Price per unit Ex VAT
Crimp 50 180 Degree 180° 8656 50 D-SUB pin strip
FCI D09P13A4GL00LF D-SUB Pin Strip 9 Pins 90° Angle 1pc
FCI D09P13A4GL00LF D-SUB Pin Strip 9 Pins 90° Angle 1pc
Standard range
Order code: 03-1023
MPN: D09P13A4GL00LF

Despatched within 4 working days - 79 in stock
3+ £1.99
Price per unit Ex VAT
Print Plug, horizontal mount 9 90 Degree 90° Gold on nickel D-SUB Phosphor bronze 2 9 -55 °C - +125°C D-SUB pin strip
FCI D09P13A4GV00LF D-SUB Pin Strip 9 Pins 90° Angle Print 1pc
FCI D09P13A4GV00LF D-SUB Pin Strip 9 Pins 90° Angle Print 1pc
Standard range
Order code: 03-1024
MPN: D09P13A4GV00LF

Despatched within 4 working days - 28 in stock
3+ £1.93
Price per unit Ex VAT
Print Plug, horizontal mount 9 90 Degree 90° Gold on nickel D-SUB Phosphor bronze 2 9 -55 - 125°C D-SUB pin strip
FCI D09P13A4GX00LF D-SUB Pin Strip 9-Pin 90° 1pc
FCI D09P13A4GX00LF D-SUB Pin Strip 9-Pin 90° 1pc
Standard range
Order code: 03-1025
MPN: D09P13A4GX00LF

Despatched within 4 working days - 69 in stock
3+ £1.28
Price per unit Ex VAT
Print Plug, horizontal mount 9 90 Degree 90° Gold on nickel D-SUB Phosphor bronze 2 9 -55 °C - +125°C D-SUB pin strip
FCI D09P24A4GV00LF D-SUB Pin Strip 9 Pins 180° Angle
FCI D09P24A4GV00LF D-SUB Pin Strip 9 Pins 180° Angle
Standard range
Order code: 03-1026
MPN: D09P24A4GV00LF

Despatched within 4 working days - 73 in stock
3+ £2.17
Price per unit Ex VAT
Print Plug, vertical mount 9 180 Degree 180° Gold on nickel D-SUB Phosphor bronze 2 9 -55 - 125°C D-SUB pin strip
FCI D09P24A4GX00LF D-SUB Pin Strip 180° 9 Pins 1pc
FCI D09P24A4GX00LF D-SUB Pin Strip 180° 9 Pins 1pc
Order code: 03-1027
MPN: D09P24A4GX00LF
3+ £1.98
Price per unit Ex VAT
Print Plug, vertical mount 9 180 Degree 180° Gold on nickel D-SUB Phosphor bronze 2 9 -55 °C - +125°C D-SUB pin strip
FCI D09P33E4GX00LF D-SUB Pin Strip 90° 9 Pins 1pc
FCI D09P33E4GX00LF D-SUB Pin Strip 90° 9 Pins 1pc
Standard range
Order code: 03-1028
MPN: D09P33E4GX00LF

Despatched within 4 working days - 50 in stock
3+ £1.54
Price per unit Ex VAT
Print Plug, horizontal mount 9 90 Degree 90° Gold on nickel D-SUB Phosphor bronze 2 9 -55 °C - +125°C D-SUB pin strip

Trustpilot