FCI D09P33E4GX00LF D-SUB Pin Strip 90° 9 Pins 1pc

Image Representative of Range

FCI D09P33E4GX00LF D-SUB Pin Strip 90° 9 Pins 1pc

MPN
D09P33E4GX00LF
Brand
FCI
EAN-13
2050003697750
Order Code
03-1028
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FCI D-SUB D09P33E4GX00LF is a D-sub pin strip connector with a 90° orientation and 9 pins. It is typically used for data and communication applications in electronic equipment. The robust design of this FCI connector ensures reliable performance in various industrial environments.
Type D-SUB pin strip
Plug / Socket Plug, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot