FCI D09P13A4GV00LF D-SUB Pin Strip 9 Pins 90° Angle Print 1pc

Image Representative of Range

FCI D09P13A4GV00LF D-SUB Pin Strip 9 Pins 90° Angle Print 1pc

MPN
D09P13A4GV00LF
Brand
FCI
EAN-13
2050003691314
Order Code
03-1024
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The FCI D-SUB D09P13A4GV00LF is a 9-pin pin strip with a 90° orientation, commonly used for reliable data connections. Manufactured by FCI, it is a durable D-sub connector suitable for applications in communication and industrial equipment. This connector is ideal for environments requiring robust connector solutions.
Type D-SUB pin strip
Plug / Socket Plug, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot