FCI 865609PLTXLF D-SUB Pin Strip 180° 9 Pins

Image Representative of Range

FCI 865609PLTXLF D-SUB Pin Strip 180° 9 Pins

MPN
865609PLTXLF
Brand
FCI
EAN-13
2050003697576
Order Code
03-0970
Country of Origin
India
View Full Product Range (9)

Discontinued


The FCI D-SUB 865609PLTXLF is a D-SUB pin strip featuring 9 pins and a 180° orientation. This connector is typically used in electronic equipment for reliable signal connections. It is suitable for applications where compact and secure data or signal interfaces are required.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C
Type D-SUB pin strip

Trustpilot