FCI D09P24A4GX00LF D-SUB Pin Strip 180° 9 Pins 1pc

Image Representative of Range

FCI D09P24A4GX00LF D-SUB Pin Strip 180° 9 Pins 1pc

MPN
D09P24A4GX00LF
Brand
FCI
EAN-13
2050003691390
Order Code
03-1027
Country of Origin
India
View Full Product Range (9)

Discontinued


The FCI D-SUB D09P24A4GX00LF is a D-sub pin strip with 9 pins, designed for 180-degree orientation. Ideal for use in electronic applications, this connector ensures secure connections in various equipment. FCI's reliable and durable design makes it suitable for critical communication interfaces.
Plug / Socket Plug, vertical mount
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB pin strip

Trustpilot