FCI D09P13A4GL00LF D-SUB Pin Strip 9 Pins 90° Angle 1pc

Image Representative of Range

FCI D09P13A4GL00LF D-SUB Pin Strip 9 Pins 90° Angle 1pc

MPN
D09P13A4GL00LF
Brand
FCI
EAN-13
2050003698573
Order Code
03-1023
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The FCI D-SUB D09P13A4GL00LF is a 9-pin D-sub pin strip connector featuring a 90-degree pin orientation. It is ideal for use in electronic and computer equipment where reliable connections are essential. With robust construction, this connector is commonly employed in industrial and commercial applications.
Type D-SUB pin strip
Plug / Socket Plug, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot