FCI 865625PLTXLF D-SUB Pin Strip 180° 25-Pin Connector 1pcs

Image Representative of Range

FCI 865625PLTXLF D-SUB Pin Strip 180° 25-Pin Connector 1pcs

MPN
865625PLTXLF
Brand
FCI
EAN-13
2050003691376
Order Code
03-0973
Country of Origin
India
View Full Product Range (9)

Discontinued


The FCI D-SUB 865625PLTXLF is a D-sub pin strip featuring 25 pins and a 180° configuration. Manufactured by FCI, it is widely used in electronic applications for reliable data and signal transmission. This connector is ideal for computer interfaces and cable-to-board connections.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C
Type D-SUB pin strip

Trustpilot