FCI D09P24A4GV00LF D-SUB Pin Strip 9 Pins 180° Angle

Image Representative of Range

FCI D09P24A4GV00LF D-SUB Pin Strip 9 Pins 180° Angle

MPN
D09P24A4GV00LF
Brand
FCI
EAN-13
2050003697835
Order Code
03-1026
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The FCI D-SUB D09P24A4GV00LF is a 9-pin D-sub connector designed for robust and reliable electrical connections. It features a 180° pin strip configuration and is commonly used in computing and communication equipment. Typical applications include interfacing for serial ports and data transmission systems.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot