FCI 865650PLTXLF D-Sub Pin Strip 180° 50 Pins Crimp 1pc

MPN
865650PLTXLF
Brand
FCI
EAN-13
2050005836546
Order Code
03-0979
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.34
25+ £1.03
100+ £0.831
250+ £0.819
500+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The FCI 865650PLTXLF is a D-SUB pin strip with 50 pins, designed for crimp connections. This connector is typically used in data communication and instrumentation applications. The product ensures reliable performance with its robust design for industrial environments.
Type D-SUB pin strip
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute 8656
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot