FCI D09P13A4GX00LF D-SUB Pin Strip 9-Pin 90° 1pc

Image Representative of Range

FCI D09P13A4GX00LF D-SUB Pin Strip 9-Pin 90° 1pc

MPN
D09P13A4GX00LF
Brand
FCI
EAN-13
2050003698375
Order Code
03-1025
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

FCI manufactures the D-SUB pin strip D09P13A4GX00LF, featuring 9 pins and a 90-degree orientation. This durable connector is commonly used in data communication devices for reliable signal transmission. It is well-suited for printed circuit applications requiring compact and efficient connectivity solutions.
Type D-SUB pin strip
Plug / Socket Plug, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot