FASTECH B30-STD-H-020805 Hook-and-Loop Tape 5m x 30mm Yellow Sew-On |
02-9946
|
|
|
1+ £16.33
Price per unit Ex VAT
|
5m |
Yellow |
(L x W) 5 m x 30 mm |
Loop pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-H-033505 Hook-and-Loop Tape Sew-On 5m x 30mm Green |
02-9947
|
|
|
1+ £14.54
Price per unit Ex VAT
|
5m |
Green |
(L x W) 5 m x 30 mm |
Loop pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-H-042610 Loop Tape 10m x 30mm Blue Sew-On |
02-9948
|
|
|
1+ £20.13
Price per unit Ex VAT
|
10m |
Blue |
(L x W) 10 m x 30 mm |
Loop pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-H-091810 Hook-and-Loop Tape 10m 30mm Skin Colour |
02-9949
|
|
|
1+ £19.36
Price per unit Ex VAT
|
10m |
Skin colour |
(L x W) 10 m x 30 mm |
Loop pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-HL999925 Hook-and-Loop Tape Sew-on 25m x 30mm Black |
02-9950
|
|
Available to back order
|
1+ £52.97
Price per unit Ex VAT
|
25m |
Black |
(L x W) 25 m x 30 mm |
Hook and loop pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-L-020805 Hook-and-Loop Tape 5m x 30mm Yellow Sew-on |
02-9951
|
|
Despatched within 4 working days - 2 in stock
|
1+ £14.04
Price per unit Ex VAT
|
5m |
Yellow |
(L x W) 5 m x 30 mm |
Hook pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-L-033505 Hook-and-Loop Tape 5m Green 30mm Sew-On |
02-9952
|
|
|
1+ £16.33
Price per unit Ex VAT
|
5m |
Green |
(L x W) 5 m x 30 mm |
Hook pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-L-033510 Hook-and-Loop Tape 10m x 30mm Green Sew-On |
02-9953
|
|
|
1+ £18.80
Price per unit Ex VAT
|
10m |
Green |
(L x W) 10 m x 30 mm |
Hook pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |
FASTECH B30-STD-L-091810 Hook-and-Loop Tape 10m Skin Colour 30mm |
02-9954
|
|
|
1+ £17.88
Price per unit Ex VAT
|
10m |
Skin colour |
(L x W) 10 m x 30 mm |
Hook pad |
Hook & Loop Tape |
30mm |
sew-on |
+140°C |