FASTECH B30-STD-H-042610 Loop Tape 10m x 30mm Blue Sew-On

Order Code:

02-9948

Brand: Fastech MPN: B30-STD-H-042610 EAN-13: 7640108889249
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

FASTECH® manufactures the B30-STD-H-042610 hook-and-loop tape, which is a 10-meter long and 30-millimetre wide sew-on loop pad in blue. It is designed for use in applications where a reusable and adjustable fastening solution is required, such as in clothing, accessories, or upholstery. The durable Velcro fastener allows for repeated use, making it ideal for items that need frequent opening and closing.
Type Hook-and-loop tape
Width 30mm
Length 10m
Colour Blue
Dimensions (L x W) 10 m x 30 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot