FASTECH B30-STD-H-033505 Hook-and-Loop Tape Sew-On 5m x 30mm Green

Order Code:

02-9947

Brand: Fastech MPN: B30-STD-H-033505 EAN-13: 7640108888679

Discontinued


Fastech offers a 5-metre-long and 30-mm-wide green hook-and-loop tape for easily adjustable fastening solutions. This sew-on loop pad, model B30-STD-H-033505, is versatile and suitable for various textile applications. Its durable design is ideal for clothing, accessories, and home textiles.
Type Hook-and-loop tape
Width 30mm
Length 5m
Colour Green
Dimensions (L x W) 5 m x 30 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot