FASTECH B30-STD-H-020805 Hook-and-Loop Tape 5m x 30mm Yellow Sew-On

Order Code:

02-9946

Brand: Fastech MPN: B30-STD-H-020805 EAN-13: 7640108888662

Discontinued


Fastech® produces the B30-STD-H-020805 hook-and-loop tape, which is a sew-on loop pad measuring 5 metres in length and 30 millimetres in width. This yellow velcro fastener is ideal for applications where a removable fastening solution is needed, such as in clothing or upholstery. Its durable and reusable nature makes it a versatile product in various industries.
Type Hook-and-loop tape
Width 30mm
Length 5m
Colour Yellow
Dimensions (L x W) 5 m x 30 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Max. temperature +140°C

Trustpilot