FASTECH B30-STD-L-033510 Hook-and-Loop Tape 10m x 30mm Green Sew-On

Order Code:

02-9953

Brand: Fastech MPN: B30-STD-L-033510 EAN-13: 7640108889294

Discontinued


FASTECH® B30-STD-L-033510 hook-and-loop tape is a sew-on hook pad measuring 10 metres in length and 30 millimetres in width. This green velcro fastener is ideal for various projects requiring easy attachment solutions. Typical applications include use in clothing, accessories, and DIY projects where a secure, reusable fastening method is needed.
Type Hook-and-loop tape
Width 30mm
Length 10m
Colour Green
Dimensions (L x W) 10 m x 30 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot