FASTECH B30-STD-L-020805 Hook-and-Loop Tape 5m x 30mm Yellow Sew-on

MPN
B30-STD-L-020805
Brand
Fastech
EAN-13
7640108888723
Order Code
02-9951
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.04
10+ £12.75
50+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fastech® B30-STD-L-020805 is a yellow hook-and-loop tape measuring 5 m in length and 30 mm in width. This sew-on hook pad is suitable for various fastening applications that require easy adjustments and reusability. Common uses include clothing, household items, and craft projects.
Type Hook & Loop Tape
Width 30mm
Length 5m
Colour Yellow
Dimensions (L x W) 5 m x 30 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot