FASTECH B30-STD-L-091810 Hook-and-Loop Tape 10m Skin Colour 30mm

Order Code:

02-9954

Brand: Fastech MPN: B30-STD-L-091810 EAN-13: 7640108889324
Qty Unit Price (Ex VAT)
1+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Fastech® manufactures the B30-STD-L-091810 Hook-and-loop tape, a skin-coloured, sew-on fastener measuring 10 metres in length and 30 millimetres in width. This versatile velcro product is ideal for sewing applications where discreet fastening is required. Common uses include apparel closures, custom fabrications, or securing lightweight items in various DIY projects.
Type Hook-and-loop tape
Width 30mm
Length 10m
Colour Skin colour
Dimensions (L x W) 10 m x 30 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot