FASTECH B30-STD-H-091810 Hook-and-Loop Tape 10m 30mm Skin Colour

Order Code:

02-9949

Brand: Fastech MPN: B30-STD-H-091810 EAN-13: 7640108889263

Discontinued


FASTECH® B30-STD-H-091810 is a hook-and-loop tape sew-on loop pad, measuring 10 metres in length and 30 millimetres in width, and is skin coloured. Produced by FASTECH®, this velcro fastener is ideal for fabric applications where a discreet fastening solution is required. It is commonly used in textiles, crafts, and clothing for secure yet adjustable connections.
Type Hook-and-loop tape
Width 30mm
Length 10m
Colour Skin colour
Dimensions (L x W) 10 m x 30 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot