FASTECH B30-STD-HL999925 Hook-and-Loop Tape Sew-on 25m x 30mm Black

MPN
B30-STD-HL999925
Brand
Fastech
EAN-13
7640108886590
Order Code
02-9950
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® produces the B30-STD-HL999925, a black hook-and-loop tape measuring 25 meters in length and 30 millimeters in width. This durable sew-on fastener is ideal for securing fabrics or objects that require frequent adjustments or easy access. It is commonly used in clothing, crafts, and various industrial applications.
Type Hook & Loop Tape
Width 30mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 30 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot