FASTECH B30-STD-L-033505 Hook-and-Loop Tape 5m Green 30mm Sew-On

Order Code:

02-9952

Brand: Fastech MPN: B30-STD-L-033505 EAN-13: 7640108888730

Discontinued


FASTECH® B30-STD-L-033505 is a 5-metre green hook-and-loop tape with a width of 30 mm, ideal for sew-on applications. This velcro fastener is commonly used for securing materials in various settings, such as clothing, accessories, and craft projects. Its durable construction ensures reliable performance in providing adjustable and reusable closures.
Type Hook-and-loop tape
Width 30mm
Length 5m
Colour Green
Dimensions (L x W) 5 m x 30 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot