FASTECH B25-ETN32HM9910 Hook-and-loop Tape 10m x 25mm Black |
02-9930
|
|
Available to back order
|
1+ £30.25
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 25 mm |
stick-on (hot melt adhesive) |
Micro hooks |
+80°C |
-5°C |
Hook & Loop Tape |
25mm |
FASTECH B25-OMNI-999910 Sew-On Hook-and-Loop Tape 10m x 25mm Black |
02-9931
|
|
Despatched within 4 working days - 4 in stock
|
1+ £20.88
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 25 mm |
|
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-SKL01000010 Hook-and-Loop Tape 10m x 25mm White |
02-9933
|
|
Available to back orderBack order, lead time 9 days
|
1+ £22.19
Price per unit Ex VAT
|
10m |
White |
(L x W) 10 m x 25 mm |
stick-on (hot melt adhesive) |
Loop pad |
+80°C |
-5°C |
Hook & Loop Tape |
25mm |
FASTECH B25-SKL01999910 Hook-and-Loop Tape 10m x 25mm Black Hotmelt Adhesive |
02-9934
|
|
Despatched within 4 working days - 12 in stock
|
1+ £22.67
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 25 mm |
stick-on (hot melt adhesive) |
Loop pad |
+80°C |
-5°C |
Hook & Loop Tape |
25mm |
FASTECH B25-SKL02000010 Hook-and-Loop Tape 10m x 25mm White Hotmelt |
02-9935
|
|
|
1+ £25.55
Price per unit Ex VAT
|
10m |
White |
(L x W) 10 m x 25 mm |
stick-on (hot melt adhesive) |
Hook pad |
+80°C |
-5°C |
Hook & Loop Tape |
25mm |
FASTECH B25-SKL02999910 Hook-and-Loop Tape Hotmelt Adhesive Black 10m |
02-9936
|
|
Despatched within 4 working days - 7 in stock
|
1+ £22.19
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 25 mm |
stick-on (hot melt adhesive) |
Hook pad |
+80°C |
-5°C |
Hook & Loop Tape |
25mm |
FASTECH B25-STD000010 Sew-On Hook-and-Loop Tape 10m x 25mm White |
02-9937
|
|
Available to back order
|
1+ £21.06
Price per unit Ex VAT
|
10m |
White |
(L x W) 10 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD020805 Hook-and-Loop Tape Sew-On 5m x 25mm Yellow |
02-9938
|
|
|
1+ £17.80
Price per unit Ex VAT
|
5m |
Yellow |
(L x W) 5 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD033505 Hook-and-Loop Tape 5m x 25mm Green Sew-On |
02-9939
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.90
Price per unit Ex VAT
|
5m |
Green |
(L x W) 5 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD033510 Hook-and-Loop Tape 10m Green Sew-On 25mm Wide |
02-9940
|
|
Despatched within 4 working days - 4 in stock
|
1+ £24.33
Price per unit Ex VAT
|
10m |
Green |
(L x W) 10 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD042605 Hook-and-Loop Tape Sew-On 5mx25mm Blue |
02-9941
|
|
|
1+ £16.49
Price per unit Ex VAT
|
5m |
Blue |
(L x W) 5 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD042610 Hook-and-Loop Tape 10m x 25mm Sew-On Blue |
02-9942
|
|
|
1+ £22.87
Price per unit Ex VAT
|
10m |
Blue |
(L x W) 10 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD081405 Hook-and-loop Sew-on Tape 5m x 25mm Light Grey |
02-9943
|
|
|
1+ £17.69
Price per unit Ex VAT
|
5m |
Light grey |
(L x W) 5 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD999910 Sew-on Hook-and-Loop Tape 10m x 25mm Black |
02-9944
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.50
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 25 mm |
sew-on |
Hook and loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |
FASTECH B25-STD-H-033505 Sew-On Hook-and-Loop Tape 5m x 25mm Green |
02-9945
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.64
Price per unit Ex VAT
|
5m |
Green |
(L x W) 5 m x 25 mm |
sew-on |
Loop pad |
+140°C |
|
Hook & Loop Tape |
25mm |