FASTECH B25-SKL01999910 Hook-and-Loop Tape 10m x 25mm Black Hotmelt Adhesive

MPN
B25-SKL01999910
Brand
Fastech
EAN-13
7640108885982
Order Code
02-9934
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £26.67 £22.67
10+ £21.02
50+ £20.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fastech® offers the B25-SKL01999910 hook-and-loop tape stick-on pad, featuring a hot melt adhesive and available in 10 m length and 25 mm width. This black velcro fastener is suitable for various applications, providing a reliable method for securing, bundling, or organizing items. Ideal for use in home, office, or industrial settings, it ensures easy and adjustable fastening solutions.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot