FASTECH B25-STD033505 Hook-and-Loop Tape 5m x 25mm Green Sew-On

MPN
B25-STD033505
Brand
Fastech
EAN-13
7640108888495
Order Code
02-9939
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.90
10+ £13.67
50+ £13.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech offers the B25-STD033505 hook-and-loop tape, measuring 5 metres in length and 25 mm in width. This green sew-on tape is ideal for applications requiring reliable and adjustable fastenings. Typical uses include garment alterations and securing lightweight equipment or decorations.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Green
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot