FASTECH B25-STD999910 Sew-on Hook-and-Loop Tape 10m x 25mm Black

MPN
B25-STD999910
Brand
Fastech
EAN-13
7640108885685
Order Code
02-9944
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the B25-STD999910, a black sew-on hook-and-loop tape measuring 10 metres by 25 millimetres. This durable fastener is ideal for applications requiring secure, adjustable closures, such as clothing, bags, and equipment. It provides a reliable solution for varied attachment needs in both personal and industrial contexts.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot