FASTECH B25-STD000010 Sew-On Hook-and-Loop Tape 10m x 25mm White

MPN
B25-STD000010
Brand
Fastech
EAN-13
7640108885678
Order Code
02-9937
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.06
10+ £19.53
50+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® manufactures the B25-STD000010 hook-and-loop tape, which is a sew-on product available in white and measures 10 meters in length by 25 millimeters in width. This velcro fastener is ideal for secure fastening applications in textiles, crafts, and DIY projects. It is durable, versatile, and commonly used for organizing, bundling, and adjusting.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot