FASTECH B25-SKL02999910 Hook-and-Loop Tape Hotmelt Adhesive Black 10m

MPN
B25-SKL02999910
Brand
Fastech
EAN-13
7640108885999
Order Code
02-9936
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.19
10+ £20.58
50+ £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fastech® B25-SKL02999910 is a black hook-and-loop tape with a hot melt adhesive backing, measuring 10 meters in length and 25 millimetres in width. This versatile Velcro fastener is ideal for temporary attachments and easy-to-remove solutions in both residential and commercial applications. It's perfect for organising cables, securing items in place, or any DIY project requiring a reliable fastening system.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot