FASTECH B25-OMNI-999910 Sew-On Hook-and-Loop Tape 10m x 25mm Black

MPN
B25-OMNI-999910
Brand
Fastech
EAN-13
7640108880529
Order Code
02-9931
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fastech® B25-OMNI-999910 is a versatile sew-on hook-and-loop tape ideal for bundling applications. Measuring 10 metres by 25 mm, this black tape provides a secure and adjustable fastening solution. It is typically used for organising cables, securing fabric, and various DIY projects.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot