FASTECH B25-ETN32HM9910 Hook-and-loop Tape 10m x 25mm Black

MPN
B25-ETN32HM9910
Brand
Fastech
EAN-13
7640108886002
Order Code
02-9930
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® B25-ETN32HM9910 is a black hook-and-loop tape featuring micro hooks with hot melt adhesive for easy stick-on application. Measuring 10 metres by 25 millimetres, it provides durable and adjustable fastening solutions. Ideal for both domestic and commercial use, it is frequently used in organising cables, securing fabric, and bundling items.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Micro hooks
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot