FASTECH B25-STD033510 Hook-and-Loop Tape 10m Green Sew-On 25mm Wide

MPN
B25-STD033510
Brand
Fastech
EAN-13
7640108889058
Order Code
02-9940
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fastech® B25-STD033510 Hook-and-loop tape is a green, sew-on fastening product measuring 10 metres in length and 25 millimetres in width. Manufactured by Fastech®, it offers a reliable solution for securing and repositioning items easily. Typical applications include clothing adjustments, cable management, and craft projects.
Type Hook & Loop Tape
Width 25mm
Length 10m
Colour Green
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot