FASTECH B25-STD-H-033505 Sew-On Hook-and-Loop Tape 5m x 25mm Green

MPN
B25-STD-H-033505
Brand
Fastech
EAN-13
7640108888556
Order Code
02-9945
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.64
10+ £10.57
50+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fastech® hook-and-loop tape B25-STD-H-033505 is a 5-metre long and 25-mm wide sew-on loop pad available in green. This product is ideal for creating secure, adjustable closures in applications such as clothing, accessories, or crafts. Known for its durability, the tape is frequently used in both domestic and commercial settings where reliable fastening solutions are required.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Green
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot