encitech USB & Firewire Plugs & Sockets USB connector 614263

Encitech Brand: Encitech
The Encitech Mini USB 2.0 RJ45 socket mounts are a range of high-quality components designed for reliable connectivity, featuring various USB types and configurations.
Description Image Product Buy Pricing (Ex VAT) Type Bore Ø Cable Length Compatible with (details) Connection Connector standard Factory colour Misc Attribute 2 Type A Type B Gender No. of Contacts Mounting Direction Case Material Connector Type Contact Material IP Rating Number of pins
Encitech 1310-0008-01 Mini USB 2.0 RJ45 Socket M12 mount 1pc
Encitech 1310-0008-01 Mini USB 2.0 RJ45 Socket M12 mount 1pc
Order code: 02-8669
MPN: 1310-0008-01
1+ £31.03
Price per unit Ex VAT
Mini B 11.9mm Thread: M12 Print Mini-B USB Black M12 USB 2.0 port Mini B Print Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-0008-02 Mini USB 2.0 type B RJ45 Socket M12 mount 1pc
Encitech 1310-0008-02 Mini USB 2.0 type B RJ45 Socket M12 mount 1pc
Order code: 02-8670
MPN: 1310-0008-02
1+ £31.31
Price per unit Ex VAT
Mini B 11.9mm Thread: M12 Print Mini-B USB Zinc M12 USB 2.0 port Mini B Print Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-0009-10 Mini USB 2.0 Type B RJ45 Socket M12 1pc
Encitech 1310-0009-10 Mini USB 2.0 Type B RJ45 Socket M12 1pc
Order code: 02-8672
MPN: 1310-0009-10
1+ £74.34
Price per unit Ex VAT
Mini B 11.9mm 0.50m Thread: M12 Cable + connector Mini-B USB Black M12 USB 2.0 port Mini B USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1011-01 Mini USB 2.0 Type B RJ45 Socket M16 Mount 1pc
Encitech 1310-1011-01 Mini USB 2.0 Type B RJ45 Socket M16 Mount 1pc
Standard range
Order code: 02-8677
MPN: 1310-1011-01

Despatched within 4 working days - 2 in stock
1+ £33.07
Price per unit Ex VAT
Mini B 18mm 0.50m M16 thread Mini-B USB Black M16 USB 2.0 port Mini B USB 2.0 connector Mini AB Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc
Encitech 1310-1011-02 Mini USB 2.0 B RJ45 Socket M16 mount 1pc
Order code: 02-8678
MPN: 1310-1011-02
1+ £33.21
Price per unit Ex VAT
Mini B 18mm 1.00m M16 thread Mini-B USB Black M16 USB 2.0 port Mini B USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1011-04 Mini USB B RJ45 Socket M16 Mount 1pc
Encitech 1310-1011-04 Mini USB B RJ45 Socket M16 Mount 1pc
Order code: 02-8679
MPN: 1310-1011-04
1+ £38.44
Price per unit Ex VAT
Mini B 18mm 2.00m M16 thread Mini-B USB Black M16 USB 2.0 port Mini B USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1011-05 Mini USB Type B RJ45 Socket M16 Mount 1pc
Encitech 1310-1011-05 Mini USB Type B RJ45 Socket M16 Mount 1pc
Order code: 02-8680
MPN: 1310-1011-05
1+ £38.44
Price per unit Ex VAT
Mini B 18mm 3.00m M16 thread Mini-B USB Black M16 USB 2.0 port Mini B USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1021-01 Mini USB 2.0 from RJ45 Socket mount M22 1pc
Encitech 1310-1021-01 Mini USB 2.0 from RJ45 Socket mount M22 1pc
Order code: 02-8697
MPN: 1310-1021-01
1+ £34.97
Price per unit Ex VAT
USB connector 23mm 0.50m M22 thread Cable + connector Black M22 USB 2.0 port Mini AB USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5
Encitech 1310-1021-02 Mini USB 2.0 RJ45 Socket mount M22 1pcs
Encitech 1310-1021-02 Mini USB 2.0 RJ45 Socket mount M22 1pcs
Order code: 02-8698
MPN: 1310-1021-02
1+ £34.97
Price per unit Ex VAT
USB connector 23mm 1.00m M22 thread Cable + connector Black M22 USB 2.0 port Mini AB USB 2.0 connector Mini B Socket 5 Panel PA RJ45 socket, mount Gold plated IP67 5

Trustpilot