Encitech 1310-0008-01 Mini USB 2.0 RJ45 Socket M12 mount 1pc

Image Representative of Range

Encitech 1310-0008-01 Mini USB 2.0 RJ45 Socket M12 mount 1pc

MPN
1310-0008-01
Brand
Encitech
EAN-13
2050005281407
Order Code
02-8669
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech Mini USB 2.0 Type B RJ45 socket is a versatile connector designed with an M12 mounting format. It is typically used for industrial networking and communication applications due to its sturdy construction. This product is ideal for environments requiring secure and reliable data transfer connections.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 11.9mm
Case Material PA
Compatible with (details) Thread: M12
Connection Print
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M12
Number of pins 5
Type A USB 2.0 port Mini B
Type B Print

Trustpilot