Encitech 1310-1011-05 Mini USB Type B RJ45 Socket M16 Mount 1pc

Image Representative of Range

Encitech 1310-1011-05 Mini USB Type B RJ45 Socket M16 Mount 1pc

MPN
1310-1011-05
Brand
Encitech
EAN-13
4064161271835
Order Code
02-8680
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech Mini USB 2.0 Type B RJ45 socket, mount M16 is a robust and versatile connector. It is typically used in industrial and telecommunications applications for secure data transmission. The connector's design ensures durability and reliable performance in demanding environments.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 3.00m
Case Material PA
Compatible with (details) M16 thread
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Mini B
Type B USB 2.0 connector Mini B

Trustpilot