Encitech 1310-1011-04 Mini USB B RJ45 Socket M16 Mount 1pc

Image Representative of Range

Encitech 1310-1011-04 Mini USB B RJ45 Socket M16 Mount 1pc

MPN
1310-1011-04
Brand
Encitech
EAN-13
2050005333649
Order Code
02-8679
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech Mini USB 2.0 Type B RJ45 socket features an M16 mount and combines USB and Ethernet connectivity in a single connector. Its robust design makes it suitable for industrial and outdoor applications where reliable data communication is essential. This product is ideal for use in networked devices that require secure and efficient interfacing capabilities.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Cable Length 2.00m
Case Material PA
Compatible with (details) M16 thread
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Mini B
Type B USB 2.0 connector Mini B

Trustpilot